MFR Recommended
Parametric Equivalent

74HCT573BQ,115 | |
|---|---|
DigiKey Part Number | 568-74HCT573BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT573BQ,115 |
Description | IC D-TYPE TRANSP 1:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 17ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-VFQFN Exposed Pad |
Circuit 1:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT573BQ,115 | Nexperia USA Inc. | 0 | 1727-3454-1-ND | kr.3.04000 | MFR Recommended |
| 74HCT373BQ-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT373BQ-Q100,11TR-ND | kr.1.74574 | Parametric Equivalent |


