74LVC1G125GV,125 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 66.597
Unit Price: kr.0.65000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125GV,125

DigiKey Part Number
568-74LVC1G125GV,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G125GV,125
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26344kr.790.32
6.000kr.0.25400kr.1,524.00
9.000kr.0.24927kr.2,243.43
15.000kr.0.24403kr.3,660.45
21.000kr.0.24097kr.5,060.37
30.000kr.0.23802kr.7,140.60
75.000kr.0.23168kr.17,376.00
150.000kr.0.22786kr.34,179.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.26344
Unit Price with VAT:kr.0.32930