Parametric Equivalent
Parametric Equivalent

74LV595PW/AUJ | |
|---|---|
DigiKey Part Number | 74LV595PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV595PW/AUJ |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.86396 | kr.7,159.90 |
| 5.000 | kr.2.79181 | kr.13,959.05 |
| 7.500 | kr.2.75567 | kr.20,667.52 |
| 12.500 | kr.2.74576 | kr.34,322.00 |
| Unit Price without VAT: | kr.2.86396 |
|---|---|
| Unit Price with VAT: | kr.3.57995 |


