
74LV4799PW,118 | |
|---|---|
DigiKey Part Number | 74LV4799PW,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV4799PW,118 |
Description | IC OSC TIMER CTRL 100KHZ 16TSSOP |
Customer Reference | |
Detailed Description | Timer Control IC 100kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Timer Control | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 0.9V ~ 6V | |
Current - Supply | 36 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

