Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA7281-00V4C | |
|---|---|
DigiKey Part Number | 1564-DA7281-00V4CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA7281-00V4C |
Description | IC MTR DRVR ERM/LRA 5.5V 12WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 12-WLCSP (1.35x1.75) |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 12-UFBGA, WLCSP |
Output Configuration Half Bridge (2) | Supplier Device Package 12-WLCSP (1.35x1.75) |
Interface I2C | Base Product Number |
Applications Gaming, Industrial, Mobile, Wearable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA7280-00V42 | Renesas Electronics Corporation | 27.468 | 1564-DA7280-00V42CT-ND | kr.13.82000 | Parametric Equivalent |
| DA7280-00V4C | Renesas Electronics Corporation | 0 | 1564-DA7280-00V4CTR-ND | kr.7.32272 | Parametric Equivalent |
| DA7281-00V42 | Renesas Electronics Corporation | 3.948 | 1564-DA7281-00V42CT-ND | kr.13.82000 | Parametric Equivalent |
| DA7282-00V42 | Renesas Electronics Corporation | 2.315 | 1564-DA7282-00V42CT-ND | kr.13.82000 | Parametric Equivalent |
| DA7282-00V4C | Renesas Electronics Corporation | 0 | 1564-DA7282-00V4CTR-ND | kr.7.32272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.32272 | kr.1,830.68 |
| Unit Price without VAT: | kr.7.32272 |
|---|---|
| Unit Price with VAT: | kr.9.15340 |


