
| 74HCT574PW/AUJ | |
|---|---|
| DigiKey Part Number | 74HCT574PW/AUJ-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74HCT574PW/AUJ | 
| Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP | 
| Customer Reference | |
| Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Function | Standard | |
| Type | D-Type | |
| Output Type | Tri-State, Non-Inverted | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Clock Frequency | 69 MHz | |
| Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 6mA, 6mA | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Quiescent (Iq) | 8 µA | |
| Input Capacitance | 3.5 pF | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 20-TSSOP | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark