74HCT4053D/AUJ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 169
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: kr.3.80401
Datasheet
3 Circuit IC Switch 2:1 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4053D/AUJ

DigiKey Part Number
74HCT4053D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4053D/AUJ
Description
IC SWITCH SPDT X 3 120OHM 16SO
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT4053D/AUJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
34ns, 31ns
Manufacturer
NXP USA Inc.
-3db Bandwidth
170MHz
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Discontinued at DigiKey
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
6Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Voltage - Supply, Dual (V±)
±1V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4053D,118Nexperia USA Inc.1691727-3058-1-NDkr.2.41000Parametric Equivalent
74HCT4053D-Q100,11Nexperia USA Inc.2.5001727-74HCT4053D-Q100,11TR-NDkr.3.80401Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types