74HCT366D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.6.34000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 7
Unit Price: kr.6.66000
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT366D,652

DigiKey Part Number
568-74HCT366D,652-ND
Manufacturer
Manufacturer Product Number
74HCT366D,652
Description
IC BUFF 4.5V/5.5V 16-SO
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT366ADR2Gonsemi0488-MC74HCT366ADR2GCT-NDkr.6.34000Direct
74HCT366D,652Nexperia USA Inc.71727-3409-NDkr.6.66000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types