74HCT259DB,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.97097
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 2.169
Unit Price: kr.8.43221
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259DB,112

DigiKey Part Number
568-74HCT259DB,112-ND
Manufacturer
Manufacturer Product Number
74HCT259DB,112
Description
IC D-TYPE ADDR 1:8 16-SSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
20ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT259DB,112Nexperia USA Inc.01727-3399-NDkr.2.97097MFR Recommended
74HCT259DB,112Rochester Electronics, LLC2.1692156-74HCT259DB112-NDkr.8.43221MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes