74HCT1G126GW,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 64.189
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 49.028
Unit Price: kr.0.82000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74HCT1G126GW,125

DigiKey Part Number
568-74HCT1G126GW,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G126GW,125
Description
IC BUFF 4.5V/5.5V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT1G125GW,125Nexperia USA Inc.64.1891727-4091-1-NDkr.0.95000Parametric Equivalent
74HCT1G126GW,125Nexperia USA Inc.49.0281727-6055-1-NDkr.0.82000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes