Similar

74HCT164BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3377-2-ND - Tape & Reel (TR) 1727-3377-1-ND - Cut Tape (CT) 1727-3377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT164BQ,115 |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-VFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT164BQAR | Texas Instruments | 0 | 296-SN74AHCT164BQARTR-ND | kr.0.28664 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.19440 | kr.29.86 |
| 100 | kr.1.02830 | kr.102.83 |
| 250 | kr.0.94872 | kr.237.18 |
| 500 | kr.0.90054 | kr.450.27 |
| 1.000 | kr.0.86097 | kr.860.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81203 | kr.2,436.09 |
| 6.000 | kr.0.78807 | kr.4,728.42 |
| 9.000 | kr.0.77609 | kr.6,984.81 |
| 15.000 | kr.0.76280 | kr.11,442.00 |
| 21.000 | kr.0.75503 | kr.15,855.63 |
| 30.000 | kr.0.74756 | kr.22,426.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


