74HCT154DB,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT154DB,118

DigiKey Part Number
568-74HCT154DB,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT154DB,118
Description
IC DECODER/DEMUX 1X4:16 24-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SSOP (0.209", 5.30mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT154DB,112NXP USA Inc.0568-74HCT154DB,112-NDkr.0.00000Parametric Equivalent
74HCT4514DB,112NXP USA Inc.0568-74HCT4514DB,112-NDkr.0.00000Parametric Equivalent
74HCT154DB,118Nexperia USA Inc.074HCT154DB,118-NDkr.0.00000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes