
ADA4830-1BCPZ-R2 | |
---|---|
DigiKey Part Number | 505-ADA4830-1BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4830-1BCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4830-1BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4830-1BCPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4830-1BCPZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 84 MHz | |
Current - Supply | 6.8mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.17000 | kr.31.17 |
10 | kr.20.25600 | kr.202.56 |
25 | kr.17.41840 | kr.435.46 |
100 | kr.14.20610 | kr.1,420.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.12.62952 | kr.3,157.38 |
500 | kr.11.65952 | kr.5,829.76 |
750 | kr.11.16680 | kr.8,375.10 |
1.250 | kr.10.95998 | kr.13,699.98 |
Unit Price without VAT: | kr.31.17000 |
---|---|
Unit Price with VAT: | kr.38.96250 |