Similar

74HCT147N,652 | |
|---|---|
DigiKey Part Number | 568-7832-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT147N,652 |
Description | IC PRIORITY ENCODER 1X10:4 16DIP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-DIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer NXP USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Priority Encoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 10:4 | Supplier Device Package 16-DIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT147E | Texas Instruments | 1.676 | 296-9252-5-ND | kr.5.83000 | Similar |


