
MIC5211-1.8/3.3BM6 | |
|---|---|
DigiKey Part Number | 2156-MIC5211-1.8/3.3BM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5211-1.8/3.3BM6 |
Description | IC REG LINEAR 1.8V/3.3V SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5211-1.8/3.3BM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 50mA, 0.5V @ 50mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | kr.3.71200 | kr.1,926.53 |
| Unit Price without VAT: | kr.3.71200 |
|---|---|
| Unit Price with VAT: | kr.4.64000 |

