74HC4514D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4514D,652

DigiKey Part Number
568-74HC4514D,652-ND
Manufacturer
Manufacturer Product Number
74HC4514D,652
Description
IC DECODER/DEMUX 1 X 4:16 24-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC154D,652NXP USA Inc.0568-74HC154D,652-NDkr.0.00000Parametric Equivalent
74HC154D,653NXP USA Inc.0568-74HC154D,653TR-NDkr.0.00000Parametric Equivalent
74HC4514D,653NXP USA Inc.0568-74HC4514D,653TR-NDkr.0.00000Parametric Equivalent
74HC4515D,652NXP USA Inc.0568-74HC4515D,652-NDkr.0.00000Parametric Equivalent
74HC4515D,653NXP USA Inc.0568-74HC4515D,653TR-NDkr.0.00000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types