
74HC4066PW,118 | |
|---|---|
DigiKey Part Number | 1727-7297-2-ND - Tape & Reel (TR) 1727-7297-1-ND - Cut Tape (CT) 1727-7297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066PW,118 |
Description | IC SW SPST-NOX4 95OHM 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 30ns, 20ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 95Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4016PW | Texas Instruments | 437 | 296-33082-5-ND | kr.6.78000 | Similar |
| CD74HC4066PW | Texas Instruments | 1.390 | 296-26001-5-ND | kr.6.78000 | Similar |
| CD74HC4066PWR | Texas Instruments | 8.141 | 296-16703-1-ND | kr.3.04000 | Similar |
| CD74HC4066PWT | Texas Instruments | 2.950 | 296-CD74HC4066PWTCT-ND | kr.6.78000 | Similar |
| MAX4610CUD+ | Analog Devices Inc./Maxim Integrated | 272 | MAX4610CUD+-ND | kr.34.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.13600 | kr.28.40 |
| 100 | kr.0.97570 | kr.97.57 |
| 250 | kr.0.89952 | kr.224.88 |
| 500 | kr.0.85362 | kr.426.81 |
| 1.000 | kr.0.81570 | kr.815.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.77574 | kr.1,939.35 |
| 5.000 | kr.0.75165 | kr.3,758.25 |
| 7.500 | kr.0.73957 | kr.5,546.77 |
| 12.500 | kr.0.72621 | kr.9,077.62 |
| 17.500 | kr.0.71839 | kr.12,571.82 |
| 25.000 | kr.0.71088 | kr.17,772.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

