Upgrade



74HC280N,652 | |
|---|---|
DigiKey Part Number | 74HC280N,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HC280N,652 |
Description | IC PARITY GEN/CHK 9-BIT 14-DIP |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-DIP |
Datasheet | Datasheet |
Category | Number of Circuits 9-Bit |
Manufacturer NXP USA Inc. | Voltage - Supply 2 V ~ 6 V |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 14-DIP |
Logic Type Parity Generator/Checker | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC280E | Texas Instruments | 1.015 | 296-33065-5-ND | kr.1.26000 | Upgrade |


