74HC245PW/AUJ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.861
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.000
Unit Price: kr.2.85300
Datasheet

Parametric Equivalent


onsemi
In Stock: 130
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.1.44306
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.279
Unit Price: kr.4.82000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC245PW/AUJ

DigiKey Part Number
74HC245PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC245PW/AUJ
Description
IC TXRX 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC245PW,112NXP USA Inc.0568-74HC245PW,112-NDkr.0.00000Parametric Equivalent
74HC245PW,118NXP USA Inc.0568-74HC245PW,118TR-NDkr.0.00000Parametric Equivalent
74HC245PW,112Nexperia USA Inc.01727-3271-NDkr.0.00000Parametric Equivalent
74HC245PW,118Nexperia USA Inc.01727-4296-1-NDkr.2.22000Parametric Equivalent
74HC245PW-Q100JNexperia USA Inc.1.8611727-74HC245PW-Q100JCT-NDkr.2.60000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes