74HC244PW,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 4.049
Unit Price: kr.2.47000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 6
Unit Price: kr.2.03000
Datasheet

Similar


Texas Instruments
In Stock: 8.547
Unit Price: kr.3.04000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: kr.7.80000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244PW,118

DigiKey Part Number
568-74HC244PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC244PW,118
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC244ADTR2Gonsemi4.049MC74HC244ADTR2GOSCT-NDkr.2.47000Direct
74HC244PW,118Nexperia USA Inc.61727-4071-1-NDkr.2.03000MFR Recommended
SN74HC244DBRTexas Instruments8.547296-8273-1-NDkr.3.04000Similar
SN74HC244PWTTexas Instruments250296-SN74HC244PWTCT-NDkr.7.80000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types