Direct
Direct
Similar



74HC244N,652 | |
|---|---|
DigiKey Part Number | 568-1421-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC244N,652 |
Description | IC BUFF 2V/6V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC244N,652 Models |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-DIP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC244E | Texas Instruments | 855 | 296-12798-5-ND | kr.7.10000 | Direct |
| SN74HC244N | Texas Instruments | 9.129 | 296-1582-5-ND | kr.5.71000 | Direct |
| SN74HC244AN | Texas Instruments | 1.408 | 296-SN74HC244AN-ND | kr.6.21000 | Similar |


