74HC244D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 2.507
Unit Price: kr.3.99000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.12015
Datasheet

Similar


Texas Instruments
In Stock: 1.986
Unit Price: kr.5.01000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244D,652

DigiKey Part Number
568-74HC244D,652-ND
Manufacturer
Manufacturer Product Number
74HC244D,652
Description
IC BUFF 2V/6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC244ADWR2Gonsemi2.507MC74HC244ADWR2GOSCT-NDkr.3.99000Direct
74HC244D,652Nexperia USA Inc.01727-3783-NDkr.0.00000MFR Recommended
CD74HC244MTexas Instruments0296-12799-5-NDkr.4.12015Similar
SN74HC244NSRTexas Instruments1.986296-8274-1-NDkr.5.01000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types