Similar
Similar

74HC238DB,112 | |
|---|---|
DigiKey Part Number  | 1727-3266-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 74HC238DB,112  | 
Description  | IC DECODER/DEMUX 1 X 3:8 16-SSOP  | 
Customer Reference  | |
Detailed Description  | Decoder/Demultiplexer 1 x 3:8 16-SSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Type  | Decoder/Demultiplexer  | |
Circuit  | 1 x 3:8  | |
Independent Circuits  | 1  | |
Current - Output High, Low  | 5.2mA, 5.2mA  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 2V ~ 6V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 16-SSOP  | |
Base Product Number  | 



