
74HC1G125GV,125 | |
|---|---|
DigiKey Part Number | 1727-6036-2-ND - Tape & Reel (TR) 1727-6036-1-ND - Cut Tape (CT) 1727-6036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G125GV,125 |
Description | IC BUFFER NON-INVERT 6V SC-74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G125GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.87000 | kr.8.70 |
| 50 | kr.0.70280 | kr.35.14 |
| 100 | kr.0.64960 | kr.64.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49911 | kr.1,497.33 |
| 6.000 | kr.0.48246 | kr.2,894.76 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

