74HC00BQ,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.84000
Datasheet
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00BQ,115

DigiKey Part Number
568-74HC00BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC00BQ,115
Description
IC GATE NAND 4CH 2-INP 14-DHVQFN
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-DHVQFN (2.5x3)
Number of Inputs
2
Package / Case
14-VFQFN Exposed Pad
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC00BQ,115Nexperia USA Inc.01727-3213-1-NDkr.1.65000Parametric Equivalent
74HC00BQ-Q100,115Nexperia USA Inc.01727-74HC00BQ-Q100,115CT-NDkr.1.84000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes