74AUP1G09GF,132 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.75082
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.747
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.800
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.72783
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: kr.2.09220
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 145.000
Unit Price: kr.2.09220
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11.994
Unit Price: kr.1.52000
Datasheet
AND Gate IC 1 Channel Open Drain 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G09GF,132

DigiKey Part Number
568-74AUP1G09GF,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G09GF,132
Description
IC GATE AND 1CH 2-INP 6-XSON
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.6V ~ 2V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT891 (1x1)
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G09GF,132Nexperia USA Inc.01727-4490-2-NDkr.0.00000MFR Recommended
74AUP1G09FX4-7Diodes Incorporated074AUP1G09FX4-7-NDkr.0.75082Parametric Equivalent
74AUP1G09GM,115Nexperia USA Inc.2.7471727-7881-1-NDkr.1.33000Parametric Equivalent
74AUP1G09GM,132Nexperia USA Inc.1.8001727-4491-1-NDkr.1.52000Parametric Equivalent
74AUP1G09GN,132Nexperia USA Inc.01727-74AUP1G09GN,132TR-NDkr.0.72783Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes