
74AUP1G11GW,125 | |
---|---|
DigiKey Part Number | 1727-6814-2-ND - Tape & Reel (TR) 1727-6814-1-ND - Cut Tape (CT) 1727-6814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G11GW,125 |
Description | IC GATE AND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.91500 | kr.9.15 |
50 | kr.0.73600 | kr.36.80 |
100 | kr.0.68100 | kr.68.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.51068 | kr.1,532.04 |
6.000 | kr.0.49371 | kr.2,962.26 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |