AND Gate IC 1 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G11GW,125

DigiKey Part Number
1727-6814-2-ND - Tape & Reel (TR)
1727-6814-1-ND - Cut Tape (CT)
1727-6814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G11GW,125
Description
IC GATE AND 1CH 3-INP 6TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-TSSOP
Number of Inputs
3
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.634
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.70400kr.7.04
25kr.0.62120kr.15.53
100kr.0.52620kr.52.62
250kr.0.48160kr.120.40
500kr.0.45446kr.227.23
1.000kr.0.43220kr.432.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40472kr.1,214.16
6.000kr.0.39126kr.2,347.56
9.000kr.0.38452kr.3,460.68
15.000kr.0.37706kr.5,655.90
21.000kr.0.37270kr.7,826.70
30.000kr.0.36850kr.11,055.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250