20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT245D,623

DigiKey Part Number
1727-5911-2-ND - Tape & Reel (TR)
1727-5911-1-ND - Cut Tape (CT)
1727-5911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ABT245D,623
Description
IC TXRX NON-INVERT 5.5V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
10kr.4.21100kr.42.11
50kr.3.52380kr.176.19
100kr.3.31200kr.331.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.70874kr.5,417.48
4.000kr.2.63435kr.10,537.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250