Direct
Direct
Direct
Similar
Similar
Similar

2N7002PS,125 | |
|---|---|
DigiKey Part Number | 1727-1248-2-ND - Tape & Reel (TR) 1727-1248-1-ND - Cut Tape (CT) 1727-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PS,125 |
Description | MOSFET 2N-CH 60V 0.32A 6TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PS,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 320mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 420mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.51700 | kr.15.17 |
| 50 | kr.1.08680 | kr.54.34 |
| 100 | kr.0.94720 | kr.94.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51716 | kr.1,551.48 |
| 6.000 | kr.0.46557 | kr.2,793.42 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |






