Similar
Similar
Similar

1PS79SB17,115 | |
|---|---|
DigiKey Part Number | 1727-4781-2-ND - Tape & Reel (TR) 1727-4781-1-ND - Cut Tape (CT) 1727-4781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB17,115 |
Description | RF DIODE SCHOTTKY 4V SOD-523 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 30 mA SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB17,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 0.65pF @ 0.5V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |




