
TJA1021TK/10/C,118 | |
|---|---|
DigiKey Part Number | 568-8675-2-ND - Tape & Reel (TR) 568-8675-1-ND - Cut Tape (CT) 568-8675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021TK/10/C,118 |
Description | IC TRANSCEIVER FULL 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1021TK/10/C,118 Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5.5V ~ 27V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-HVSON (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.6.47300 | kr.64.73 |
| 25 | kr.5.86320 | kr.146.58 |
| 100 | kr.5.19750 | kr.519.75 |
| 250 | kr.4.87952 | kr.1,219.88 |
| 500 | kr.4.68766 | kr.2,343.83 |
| 1.000 | kr.4.62211 | kr.4,622.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.32180 | kr.25,930.80 |
| 12.000 | kr.4.24177 | kr.50,901.24 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

