
TJA1020T/CM,118 | |
---|---|
DigiKey Part Number | 568-11064-2-ND - Tape & Reel (TR) 568-11064-1-ND - Cut Tape (CT) 568-11064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1020T/CM,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1020T/CM,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.6.46400 | kr.64.64 |
25 | kr.6.27200 | kr.156.80 |
100 | kr.6.10180 | kr.610.18 |
250 | kr.5.95584 | kr.1,488.96 |
500 | kr.5.89248 | kr.2,946.24 |
1.000 | kr.5.82278 | kr.5,822.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.63272 | kr.14,081.80 |
5.000 | kr.5.62002 | kr.28,100.10 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |