PMEG2005EJ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ18J,115

DigiKey Part Number
1727-1753-2-ND - Tape & Reel (TR)
1727-1753-1-ND - Cut Tape (CT)
1727-1753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ18J,115
Description
DIODE ZENER 18V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.059
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.31200kr.13.12
50kr.0.94080kr.47.04
100kr.0.81860kr.81.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44222kr.1,326.66
6.000kr.0.39705kr.2,382.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500