Similar
Similar

SC16C754BIB80,528 | |
|---|---|
DigiKey Part Number | SC16C754BIB80,528-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16C754BIB80,528 |
Description | IC UART QUAD 64BYTE 80LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tape & Reel (TR) | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 80-LQFP |
FIFO's 64 Byte | Supplier Device Package 80-LQFP (12x12) |
Data Rate (Max) 5Mbps | Base Product Number |
Voltage - Supply 2.5V, 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C754BPN | Texas Instruments | 0 | 296-6593-ND | kr.269.89538 | Similar |
| TL16C754BPNR | Texas Instruments | 0 | 296-48974-1-ND | kr.250.36799 | Similar |


