
PSMN075-100MSEX | |
|---|---|
DigiKey Part Number | 1727-1085-2-ND - Tape & Reel (TR) 1727-1085-1-ND - Cut Tape (CT) 1727-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN075-100MSEX |
Description | MOSFET N-CH 100V 18A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tj) 65W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN075-100MSEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 773 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.51000 | kr.55.10 |
| 50 | kr.4.07300 | kr.203.65 |
| 100 | kr.3.60900 | kr.360.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.39531 | kr.3,592.96 |
| 3.000 | kr.2.19524 | kr.6,585.72 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |










