PSMN063-150D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.450
Unit Price: kr.12.36000
Datasheet

Similar


onsemi
In Stock: 856
Unit Price: kr.19.65000
Datasheet

Similar


onsemi
In Stock: 26
Unit Price: kr.12.05000
Datasheet

Similar


onsemi
In Stock: 31.894
Unit Price: kr.14.27000
Datasheet

Similar


Infineon Technologies
In Stock: 23.958
Unit Price: kr.13.44000
Datasheet

Similar


Vishay Siliconix
In Stock: 2.918
Unit Price: kr.21.94000
Datasheet
N-Channel 150 V 29A (Tc) 150W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN063-150D,118

DigiKey Part Number
1727-2164-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN063-150D,118
Description
MOSFET N-CH 150V 29A DPAK
Customer Reference
Detailed Description
N-Channel 150 V 29A (Tc) 150W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2390 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
63mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOD2544Alpha & Omega Semiconductor Inc.2.450785-1660-1-NDkr.12.36000Similar
FDD2572onsemi856FDD2572CT-NDkr.19.65000Similar
FDD2582onsemi26FDD2582CT-NDkr.12.05000Similar
FDD86252onsemi31.894FDD86252CT-NDkr.14.27000Similar
IPD30N10S3L34ATMA1Infineon Technologies23.958IPD30N10S3L34ATMA1CT-NDkr.13.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes