PSMN022-30BL,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 20
Unit Price: kr.20.99000
Datasheet
N-Channel 30 V 30A (Tc) 41W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN022-30BL,118

DigiKey Part Number
1727-7117-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN022-30BL,118
Description
MOSFET N-CH 30V 30A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 41W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.15V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
447 pF @ 15 V
FET Type
Power Dissipation (Max)
41W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
22.6mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQM47N10-24L_GE3Vishay Siliconix20742-SQM47N10-24L_GE3CT-NDkr.20.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes