
PN5120A0HN/C2,551 | |
|---|---|
DigiKey Part Number | 2156-PN5120A0HN/C2,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PN5120A0HN/C2,551 |
Description | PN5120A0HN/C2 - Full NFC Fronten |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.41.66391 | kr.1,916.54 |
| Unit Price without VAT: | kr.41.66391 |
|---|---|
| Unit Price with VAT: | kr.52.07989 |


