P-Channel 30 V 1A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 1A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount SOT-883
DFN0606 MOSFETs

PMZ320UPEYL

DigiKey Part Number
1727-PMZ320UPEYLTR-ND - Tape & Reel (TR)
1727-PMZ320UPEYLCT-ND - Cut Tape (CT)
1727-PMZ320UPEYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ320UPEYL
Description
MOSFET P-CH 30V 1A DFN1006-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1A (Ta) 350mW (Ta), 6.25W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
122 pF @ 15 V
FET Type
Power Dissipation (Max)
350mW (Ta), 6.25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-883
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
510mOhm @ 1A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.30800kr.13.08
100kr.0.81860kr.81.86
500kr.0.60446kr.302.23
1.000kr.0.53524kr.535.24
2.000kr.0.47681kr.953.62
5.000kr.0.41343kr.2,067.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34972kr.3,497.20
20.000kr.0.31886kr.6,377.20
30.000kr.0.30897kr.9,269.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000