
| PMP4201Y,135 | |
|---|---|
| DigiKey Part Number | 1727-5851-2-ND - Tape & Reel (TR) 1727-5851-1-ND - Cut Tape (CT) 1727-5851-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PMP4201Y,135 | 
| Description | TRANS 2NPN 45V 100MA 6-TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PMP4201Y,135 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | 2 NPN (Dual) Matched Pair | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 45V | |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
| Current - Collector Cutoff (Max) | 15nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
| Power - Max | 300mW | |
| Frequency - Transition | 250MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | 6-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 | 
| 10 | kr.3.07800 | kr.30.78 | 
| 50 | kr.2.24000 | kr.112.00 | 
| 100 | kr.1.96800 | kr.196.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.97484 | kr.9,748.40 | 
| 20.000 | kr.0.90141 | kr.18,028.20 | 
| Unit Price without VAT: | kr.4.99000 | 
|---|---|
| Unit Price with VAT: | kr.6.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark