



PMEG3050BEP,115 | |
|---|---|
DigiKey Part Number | 1727-5207-2-ND - Tape & Reel (TR) 1727-5207-1-ND - Cut Tape (CT) 1727-5207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3050BEP,115 |
Description | DIODE SCHOTTK 30V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3050BEP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 800pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.4.03200 | kr.40.32 |
| 50 | kr.2.95420 | kr.147.71 |
| 100 | kr.2.60540 | kr.260.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52617 | kr.4,578.51 |
| 6.000 | kr.1.40029 | kr.8,401.74 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |











