
PMEG3005ET,215 | |
|---|---|
DigiKey Part Number | 1727-3867-2-ND - Tape & Reel (TR) 1727-3867-1-ND - Cut Tape (CT) 1727-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005ET,215 |
Description | DIODE SCHOTTKY 30V 500MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005ET,215 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 55pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54E6327HTSA1 | Infineon Technologies | 38.664 | BAT54E6327HTSA1CT-ND | kr.0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.00300 | kr.20.03 |
| 100 | kr.1.26860 | kr.126.86 |
| 500 | kr.0.94998 | kr.474.99 |
| 1.000 | kr.0.84715 | kr.847.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43495 | kr.1,304.85 |
| 6.000 | kr.0.39144 | kr.2,348.64 |
| 9.000 | kr.0.36925 | kr.3,323.25 |
| 15.000 | kr.0.34430 | kr.5,164.50 |
| 21.000 | kr.0.32951 | kr.6,919.71 |
| 30.000 | kr.0.31513 | kr.9,453.90 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

