PMEG3005AEV,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.28000
Datasheet
Diode 30 V 500mA Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3005AEV,115

DigiKey Part Number
1727-5830-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG3005AEV,115
Description
DIODE SCHOTTKY 30V 500MA SOT666
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-666
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG3005EJ,115Nexperia USA Inc.01727-3866-1-NDkr.0.28000MFR Recommended
Obsolete
Marketplace Stock: 63.633 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

63.633In Stock
Ships from Rochester Electronics, LLC