
PMEG2020EPA,115 | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EPA,115TR-ND - Tape & Reel (TR) 1727-PMEG2020EPA,115CT-ND - Cut Tape (CT) 1727-PMEG2020EPA,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EPA,115 |
Description | DIODE SCHOTTKY 20V 2A 3HUSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.9 mA @ 20 V |
Mfr | Capacitance @ Vr, F 175pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package 3-HUSON (2x2) |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 2 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59900 | kr.25.99 |
| 100 | kr.1.65980 | kr.165.98 |
| 500 | kr.1.25468 | kr.627.34 |
| 1.000 | kr.1.12396 | kr.1,123.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95770 | kr.2,873.10 |
| 6.000 | kr.0.87390 | kr.5,243.40 |
| 9.000 | kr.0.83118 | kr.7,480.62 |
| 15.000 | kr.0.78318 | kr.11,747.70 |
| 21.000 | kr.0.75476 | kr.15,849.96 |
| 30.000 | kr.0.72713 | kr.21,813.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

