Direct
Similar
Similar
Similar



PDZ18B,115 | |
|---|---|
DigiKey Part Number | 1727-5147-2-ND - Tape & Reel (TR) 1727-5147-1-ND - Cut Tape (CT) 1727-5147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ18B,115 |
Description | DIODE ZENER 18V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ18B,115 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z18VST1G | onsemi | 0 | MM3Z18VST1GOSCT-ND | kr.1.08000 | Direct |
| MM3Z18B | Diotec Semiconductor | 3.000 | 4878-MM3Z18BCT-ND | kr.0.63000 | Similar |
| MMSZ18ET1G | onsemi | 21.877 | 488-MMSZ18ET1GCT-ND | kr.2.22000 | Similar |
| PDZ18B_R1_00001 | Panjit International Inc. | 29 | 3757-PDZ18B_R1_00001CT-ND | kr.0.89000 | Similar |
| TDZVTR18 | Rohm Semiconductor | 2.702 | TDZVTR18CT-ND | kr.3.55000 | Similar |











