


LM5066PMH/NOPB | |
|---|---|
DigiKey Part Number | LM5066PMH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5066PMH/NOPB |
Description | IC HOT SWAP CTRLR GP 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5066PMH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 7.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.44000 | kr.52.44 |
| 10 | kr.40.84100 | kr.408.41 |
| 48 | kr.36.29208 | kr.1,742.02 |
| 144 | kr.34.10972 | kr.4,911.80 |
| 288 | kr.33.84639 | kr.9,747.76 |
| Unit Price without VAT: | kr.52.44000 |
|---|---|
| Unit Price with VAT: | kr.65.55000 |








