Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9510ADP,118

DigiKey Part Number
568-3358-2-ND - Tape & Reel (TR)
568-3358-1-ND - Cut Tape (CT)
568-3358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9510ADP,118
Description
IC REDRIVER I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9510ADP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Capacitance - Input
1.9 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
3.5mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B715DRTexas Instruments58.291296-24729-1-NDkr.14.33000Similar
P82B715PTexas Instruments1.904296-23469-5-NDkr.22.63000Similar
P82B96PWTexas Instruments1.405296-33486-5-NDkr.31.57000Similar
In-Stock: 16.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.63000kr.17.63
10kr.13.14900kr.131.49
25kr.12.02320kr.300.58
100kr.10.79070kr.1,079.07
250kr.10.20232kr.2,550.58
500kr.9.98348kr.4,991.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.42743kr.23,568.57
5.000kr.9.23814kr.46,190.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.63000
Unit Price with VAT:kr.22.03750