
PBSS5160PAP,115 | |
|---|---|
DigiKey Part Number | 1727-1079-2-ND - Tape & Reel (TR) 1727-1079-1-ND - Cut Tape (CT) 1727-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5160PAP,115 |
Description | TRANS 2PNP 60V 1A 6HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 1A 125MHz 510mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 510mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.09000 | kr.40.90 |
| 50 | kr.2.99900 | kr.149.95 |
| 100 | kr.2.64510 | kr.264.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56653 | kr.4,699.59 |
| 6.000 | kr.1.43797 | kr.8,627.82 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

