MFR Recommended

NX5P2090UKZ | |
|---|---|
DigiKey Part Number | 568-11384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX5P2090UKZ |
Description | IC PWR SWITCH N-CHAN 1:1 9WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 9-WLCSP (1.3x1.3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Series | Rds On (Typ) 60mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 9-WLCSP (1.3x1.3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX5P3290UKZ | NXP USA Inc. | 18.248 | 568-13398-1-ND | kr.10.14000 | MFR Recommended |


